



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM6.84400 | RM68.44 |
| 30 | RM6.33300 | RM189.99 |
| 50 | RM6.10860 | RM305.43 |
| 100 | RM5.81660 | RM581.66 |
| 250 | RM5.45200 | RM1,363.00 |
| 500 | RM5.19174 | RM2,595.87 |
| 1,000 | RM4.94395 | RM4,943.95 |
| 2,500 | RM4.63462 | RM11,586.55 |
| 5,000 | RM4.41360 | RM22,068.00 |
| Unit Price without VAT: | RM6.84400 |
|---|---|
| Unit Price with VAT: | RM7.52840 |











