
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Camera Socket | |
Number of Positions or Pins (Grid) | 12 (2 x 6) | |
Pitch - Mating | 0.033" (0.85mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 12.0µin (0.30µm) | |
Contact Material - Mating | Phosphor Bronze Alloy | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.033" (0.85mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | Flash | |
Contact Material - Post | Phosphor Bronze Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5 A | |
Contact Resistance | - | |
Base Product Number |

