2077820013 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,068
Unit Price: RM10.60000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM5.56627
Datasheet

Parametric Equivalent


Molex
In Stock: 1,137
Unit Price: RM9.26000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM5.56627
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM5.60964
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM5.59339
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM5.63702
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM5.59339
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM5.63702
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM5.59339
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM5.63702
Datasheet

Parametric Equivalent


Molex
In Stock: 498
Unit Price: RM7.05000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM5.63702
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM9.26000
Datasheet
3 Rectangular Connectors - Housings Receptacle Black 0.142" (3.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2077820013

DigiKey Part Number
900-2077820013-ND
Manufacturer
Manufacturer Product Number
2077820013
Description
SQUBA 3.6 RECEPT ASSY 3CKT UL123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.142" (3.60mm)
Datasheet
 Datasheet
EDA/CAD Models
2077820013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.142" (3.60mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Sealed
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1,200RM5.60964RM6,731.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM5.60964
Unit Price with VAT:RM6.17060