2077820703 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,068
Unit Price: RM10.60000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM5.60964
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM5.56627
Datasheet

Parametric Equivalent


Molex
In Stock: 1,137
Unit Price: RM9.26000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM5.56627
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM5.60964
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM5.59339
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM5.63702
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM5.59339
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM5.63702
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM5.59339
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM5.63702
Datasheet

Parametric Equivalent


Molex
In Stock: 498
Unit Price: RM7.05000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM5.63702
Datasheet
New Product
3 Rectangular Connectors - Housings Receptacle Blue 0.142" (3.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle Blue 0.142" (3.60mm)
2077820703
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2077820703

DigiKey Part Number
900-2077820703-ND
Manufacturer
Manufacturer Product Number
2077820703
Description
RCPT ASSY 3CKT SQUBA 3.6 UL1230
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Blue 0.142" (3.60mm)
Datasheet
 Datasheet
EDA/CAD Models
2077820703 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.142" (3.60mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
Sealed
Insulation Material
-
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM9.26000RM9.26
10RM7.86000RM78.60
25RM7.36640RM184.16
60RM6.92383RM415.43
120RM6.59292RM791.15
300RM6.17990RM1,853.97
540RM5.92883RM3,201.57
1,020RM5.66874RM5,782.11
2,520RM5.31848RM13,402.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM9.26000
Unit Price with VAT:RM10.18600