
MM-222-009-213-4500 | |
|---|---|
DigiKey Part Number | 4134-MM-222-009-213-4500-ND |
Manufacturer | |
Manufacturer Product Number | MM-222-009-213-4500 |
Description | CONN MICRO-D RCPT 9POS SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder Cup |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,001.71000 | RM1,001.71 |
| 10 | RM783.49300 | RM7,834.93 |
| 25 | RM715.53080 | RM17,888.27 |
| 50 | RM669.97260 | RM33,498.63 |
| Unit Price without VAT: | RM1,001.71000 |
|---|---|
| Unit Price with VAT: | RM1,101.88100 |









