20 Connector Receptacle, Female Sockets Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Connector Receptacle, Female Sockets Free Hanging (In-Line)
AirBorn - A Molex Company: R and W 55302 Connectors

RM242-020-571-5900

DigiKey Part Number
4134-RM242-020-571-5900-ND
Manufacturer
Manufacturer Product Number
RM242-020-571-5900
Description
RECTANGULAR PCB CONNECTORS (0.07
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Connector Receptacle, Female Sockets Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Number of Columns
10
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Termination
Crimp
Part Status
Active
Features
Mating Guide
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold
Number of Positions
20
Current Rating (Amps)
3A
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Pitch
0.075" (1.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM1,071.88000RM1,071.88
10RM911.24700RM9,112.47
25RM854.27720RM21,356.93
Manufacturers Standard Package
Unit Price without VAT:RM1,071.88000
Unit Price with VAT:RM1,179.06800