MP2731GQC-0000-Z is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 26
Unit Price: RM11.62000
Datasheet

MFR Recommended


Monolithic Power Systems Inc.
In Stock: 4,457
Unit Price: RM10.20000
Datasheet
PDA's, Portable Audio/Video, Smartphones PMIC 26-QFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2731GQC-0000-Z

DigiKey Part Number
1589-MP2731GQC-0000-ZTR-ND - Tape & Reel (TR)
1589-MP2731GQC-0000-ZCT-ND - Cut Tape (CT)
1589-MP2731GQC-0000-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2731GQC-0000-Z
Description
4.5A, SINGLE-CELL FAST CHARGER W
Customer Reference
Detailed Description
PDA's, Portable Audio/Video, Smartphones PMIC 26-QFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
MP2731GQC-0000-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Applications
PDA's, Portable Audio/Video, Smartphones
Current - Supply
4mA
Voltage - Supply
3.7V ~ 16V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
26-PowerVFQFN
Supplier Device Package
26-QFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.93000RM14.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM14.93000
Unit Price with VAT:RM16.42300