Direct

MP2908AGF-P | |
|---|---|
DigiKey Part Number | 1589-MP2908AGF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2908AGF-P |
Description | 4V-60V INPUT, CURRENT MODE SYNCH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 60V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 99.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Power Good, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.89232 | RM3,446.16 |
| 1,000 | RM6.69327 | RM6,693.27 |
| 1,500 | RM6.59361 | RM9,890.41 |
| 2,500 | RM6.48313 | RM16,207.83 |
| 3,500 | RM6.41859 | RM22,465.06 |
| 5,000 | RM6.35651 | RM31,782.55 |
| Unit Price without VAT: | RM6.89232 |
|---|---|
| Unit Price with VAT: | RM7.58155 |


