Direct

MP4013BGS-P | |
|---|---|
DigiKey Part Number | 1589-MP4013BGS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4013BGS-P |
Description | IC LED DRIVER CONTROLLER 16SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, PWM Dimming 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7.6V | |
Voltage - Supply (Max) | 26V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 112kHz ~ 670kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.98302 | RM1,991.51 |
| 1,000 | RM3.85659 | RM3,856.59 |
| 1,500 | RM3.79322 | RM5,689.83 |
| 2,500 | RM3.72302 | RM9,307.55 |
| 3,500 | RM3.68200 | RM12,887.00 |
| 5,000 | RM3.64253 | RM18,212.65 |
| Unit Price without VAT: | RM3.98302 |
|---|---|
| Unit Price with VAT: | RM4.38132 |


