Direct

MP4013BGS-Z | |
|---|---|
DigiKey Part Number | 1589-1655-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4013BGS-Z |
Description | IC LED DRIVER CTRLR PWM 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, PWM Dimming 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP4013BGS-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 26V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 600kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.92003 | RM7,300.08 |
| 5,000 | RM2.85409 | RM14,270.45 |
| 7,500 | RM2.82106 | RM21,157.95 |
| 12,500 | RM2.78445 | RM34,805.62 |
| Unit Price without VAT: | RM2.92003 |
|---|---|
| Unit Price with VAT: | RM3.21203 |


