
MP6972GS-Z | |
|---|---|
DigiKey Part Number | 1589-MP6972GS-ZTR-ND - Tape & Reel (TR) 1589-MP6972GS-ZCT-ND - Cut Tape (CT) 1589-MP6972GS-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6972GS-Z |
Description | CCM/DCM FLYBACK IDEAL DIODE WITH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | OR Controller Flyback N-Channel 1:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP6972GS-Z Models |
Category | Delay Time - OFF 25 ns |
Manufacturer Monolithic Power Systems Inc. | Current - Supply 2.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 13V |
Part Status Active | Applications General Purpose |
Type Flyback | Operating Temperature -40°C ~ 125°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-SOIC |
Delay Time - ON 20 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6972GS-P | Monolithic Power Systems Inc. | 812 | 1589-MP6972GS-PCT-ND | RM19.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.93000 | RM17.93 |
| 10 | RM11.81400 | RM118.14 |
| 100 | RM8.32900 | RM832.90 |
| 500 | RM7.01046 | RM3,505.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM5.84786 | RM14,619.65 |
| 5,000 | RM5.72750 | RM28,637.50 |
| Unit Price without VAT: | RM17.93000 |
|---|---|
| Unit Price with VAT: | RM19.72300 |


