Direct

MP7747DQ-LF-P | |
|---|---|
DigiKey Part Number | MP7747DQ-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP7747DQ-LF-P |
Description | IC AMP CLASS D MONO 20W 10QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 20W x 1 @ 4Ohm | |
Voltage - Supply | 9.5V ~ 36V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Supplier Device Package | 10-QFN (3x3) | |
Package / Case | 10-VFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.49018 | RM2,245.09 |
| 1,000 | RM4.35051 | RM4,350.51 |
| 1,500 | RM4.28055 | RM6,420.82 |
| 2,500 | RM4.20304 | RM10,507.60 |
| 3,500 | RM4.15770 | RM14,551.95 |
| 5,000 | RM4.11413 | RM20,570.65 |
| Unit Price without VAT: | RM4.49018 |
|---|---|
| Unit Price with VAT: | RM4.93920 |


