Direct

MP7747DQ-LF-Z | |
|---|---|
DigiKey Part Number | MP7747DQ-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP7747DQ-LF-Z |
Description | IC AMP CLASS D MONO 20W 10QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 20W x 1 @ 4Ohm | |
Voltage - Supply | 9.5V ~ 36V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Supplier Device Package | 10-QFN (3x3) | |
Package / Case | 10-VFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM3.32756 | RM16,637.80 |
| 10,000 | RM3.26605 | RM32,660.50 |
| Unit Price without VAT: | RM3.32756 |
|---|---|
| Unit Price with VAT: | RM3.66032 |


