Direct
Parametric Equivalent

MPQ2451DJ-AEC1-LF-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2451DJ-AEC1-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2451DJ-AEC1-LF-P |
Description | IC REG BUCK ADJ 600MA TSOT23-6-L |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6-L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM7.28088 | RM3,640.44 |
| 1,000 | RM7.07258 | RM7,072.58 |
| 1,500 | RM6.96829 | RM10,452.43 |
| 2,500 | RM6.85270 | RM17,131.75 |
| 3,500 | RM6.78515 | RM23,748.02 |
| 5,000 | RM6.72021 | RM33,601.05 |
| Unit Price without VAT: | RM7.28088 |
|---|---|
| Unit Price with VAT: | RM8.00897 |



