Direct

MPQ2451DJ-AEC1-LF-Z | |
|---|---|
DigiKey Part Number | MPQ2451DJ-AEC1-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2451DJ-AEC1-LF-Z |
Description | IC REG TSOT23-6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2451DJ-AEC1-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM6.02647 | RM18,079.41 |
| 6,000 | RM5.91262 | RM35,475.72 |
| Unit Price without VAT: | RM6.02647 |
|---|---|
| Unit Price with VAT: | RM6.62912 |









