B1205XT-2WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 456
Unit Price: RM37.38000
Datasheet

Similar


GAPTEC Electronic
In Stock: 684
Unit Price: RM42.01000
Datasheet

Similar


TDK-Lambda
In Stock: 18
Unit Price: RM159.02000
Datasheet

Similar


Recom Power
In Stock: 17
Unit Price: RM101.47000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: RM58.47000
Datasheet

Similar


Traco Power
In Stock: 39
Unit Price: RM102.54000
Datasheet

Similar


Traco Power
In Stock: 436
Unit Price: RM193.67000
Datasheet
Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1205XT-2WR3

DigiKey Part Number
2725-B1205XT-2WR3-ND
Manufacturer
Manufacturer Product Number
B1205XT-2WR3
Description
DC DC CONVERTER 5V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
62368-1
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM8.94000RM8.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM8.94000
Unit Price with VAT:RM9.83400