B2415S-1WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


DComponents
In Stock: 38
Unit Price: RM9.18000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 50
Unit Price: RM18.83000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 50
Unit Price: RM18.83000
Datasheet

Similar


Diwell Electronics
In Stock: 29
Unit Price: RM19.98000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 20
Unit Price: RM41.13000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: RM25.34929
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: RM31.56214
Datasheet

Similar


HenLv Power
In Stock: 17,184
Unit Price: RM11.82000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: RM15.76000
Datasheet

Similar


Traco Power
In Stock: 165
Unit Price: RM21.91000
Datasheet
Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2415S-1WR3

DigiKey Part Number
2725-B2415S-1WR3-ND
Manufacturer
Manufacturer Product Number
B2415S-1WR3
Description
DC DC CONVERTER 15V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
B2415S-1WR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
67mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus, UL
Standard Number
62368-1
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
43RM4.84814RM208.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM4.84814
Unit Price with VAT:RM5.33295