E0512S-1WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Adam Tech
In Stock: 98
Unit Price: RM10.87000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 375
Unit Price: RM20.33000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 240
Unit Price: RM20.09000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 0
Unit Price: RM27.82000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 477
Unit Price: RM41.37000
Datasheet

Similar


Diwell Electronics
In Stock: 3
Unit Price: RM24.86000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: RM28.41000
Datasheet

Similar


Recom Power
In Stock: 20
Unit Price: RM32.51000
Datasheet

Similar


Recom Power
In Stock: 55
Unit Price: RM34.67000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: RM35.20960
Datasheet

Similar


Traco Power
In Stock: 13
Unit Price: RM14.38000
Datasheet
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E0512S-1WR3

DigiKey Part Number
2725-E0512S-1WR3-ND
Manufacturer
Manufacturer Product Number
E0512S-1WR3
Description
DC DC CONVERTER +/-12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
E0512S-1WR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
42mA, 42mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
25RM4.62080RM115.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM4.62080
Unit Price with VAT:RM5.08288