LD05-23B09R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 1
Unit Price: RM29.27000
Datasheet

Similar


DComponents
In Stock: 0
Unit Price: RM20.89540
Datasheet

Similar


Traco Power
In Stock: 13
Unit Price: RM78.37000
Datasheet
Enclosed AC DC Converters 1 Output 9V 555mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 9V 555mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
MORNSUN 305RAC AC-DC Converter - Reliable under All Conditions

LD05-23B09R2

DigiKey Part Number
2725-LD05-23B09R2-ND
Manufacturer
Manufacturer Product Number
LD05-23B09R2
Description
AC/DC CONVERTER 9V 5W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 9V 555mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LD05-23B09R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
555mA
Power (Watts)
5 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
80.5%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)
Approval Agency
CB, CE, cURus
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM11.27000RM11.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM11.27000
Unit Price with VAT:RM12.39700