Similar
Similar
Similar
Similar
Similar



VRB4824LD-50WR3 | |
|---|---|
DigiKey Part Number | 2725-VRB4824LD-50WR3-ND |
Manufacturer | |
Manufacturer Product Number | VRB4824LD-50WR3 |
Description | DC DC CONVERTER,50W,24VDC |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.083A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | VRB4824LD-50WR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.083A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | RM84.95684 | RM1,614.18 |
| Unit Price without VAT: | RM84.95684 |
|---|---|
| Unit Price with VAT: | RM93.45252 |






