12.0" (304.80mm) Miniature Banana Plug, Single To Miniature Banana Plug, Single Patch Cord 3000V (3kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P1081-12-2

DigiKey Part Number
314-1243-ND
Manufacturer
Manufacturer Product Number
BU-P1081-12-2
Description
TEST LEAD BANANA TO BANANA 12"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12.0" (304.80mm) Miniature Banana Plug, Single To Miniature Banana Plug, Single Patch Cord 3000V (3kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bag
Part Status
Active
Stacking Method
Vertical Stacking (Both Connectors)
Configuration
Banana to Banana
1st Connector
Miniature Banana Plug, Single
2nd Connector
Miniature Banana Plug, Single
Cable Length
12.0" (304.80mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
3000V (3kV)
Ratings
-
Current Rating (Amps)
5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM43.22000RM43.22
10RM38.02100RM380.21
25RM36.52400RM913.10
100RM35.42060RM3,542.06
500RM34.71148RM17,355.74
1,000RM34.00240RM34,002.40
Manufacturers Standard Package
Unit Price without VAT:RM43.22000
Unit Price with VAT:RM47.54200
Alternate Color
TEST LEAD BANANA TO BANANA 12"
In-Stock: 5
Unit Price: RM43.22000
Alternate Length
TEST LEAD BANANA TO BANANA 24"
In-Stock: 1
Unit Price: RM44.48000
TEST LEAD BANANA TO BANANA 36"
In-Stock: 6
Unit Price: RM45.51000