
BU-P1081-12-0 | |
|---|---|
DigiKey Part Number | 314-1242-ND |
Manufacturer | |
Manufacturer Product Number | BU-P1081-12-0 |
Description | TEST LEAD BANANA TO BANANA 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Miniature Banana Plug, Single To Miniature Banana Plug, Single Patch Cord 3000V (3kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Stacking Method | Vertical Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Miniature Banana Plug, Single | |
2nd Connector | Miniature Banana Plug, Single | |
Cable Length | 12.0" (304.80mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 3000V (3kV) | |
Ratings | - | |
Current Rating (Amps) | 5A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.22000 | RM43.22 |
| 10 | RM38.02100 | RM380.21 |
| 25 | RM36.52400 | RM913.10 |
| 100 | RM35.42060 | RM3,542.06 |
| 500 | RM34.71148 | RM17,355.74 |
| 1,000 | RM34.00240 | RM34,002.40 |
| Unit Price without VAT: | RM43.22000 |
|---|---|
| Unit Price with VAT: | RM47.54200 |




