
BU-P1081-24-0 | |
|---|---|
DigiKey Part Number | 314-1244-ND |
Manufacturer | |
Manufacturer Product Number | BU-P1081-24-0 |
Description | TEST LEAD BANANA TO BANANA 24" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Miniature Banana Plug, Single To Miniature Banana Plug, Single Patch Cord 3000V (3kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Stacking Method | Vertical Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Miniature Banana Plug, Single | |
2nd Connector | Miniature Banana Plug, Single | |
Cable Length | 24.0" (609.60mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 3000V (3kV) | |
Ratings | - | |
Current Rating (Amps) | 5A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.48000 | RM44.48 |
| 10 | RM39.12400 | RM391.24 |
| 25 | RM37.58760 | RM939.69 |
| 100 | RM36.44500 | RM3,644.50 |
| 500 | RM35.73588 | RM17,867.94 |
| 1,000 | RM34.98732 | RM34,987.32 |
| Unit Price without VAT: | RM44.48000 |
|---|---|
| Unit Price with VAT: | RM48.92800 |




