DFEG10040D-4R7M=P3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: RM17.61000
Datasheet
4.7 µH Shielded Inductor 8.8 A 16mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFEG10040D-4R7M=P3

DigiKey Part Number
490-13063-2-ND - Tape & Reel (TR)
490-13063-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DFEG10040D-4R7M=P3
Description
FIXED IND 4.7UH 8.8A 16 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 8.8 A 16mOhm Max Nonstandard
EDA/CAD Models
DFEG10040D-4R7M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.3A
Shielding
Shielded
DC Resistance (DCR)
16mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.429" L x 0.394" W (10.90mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes