
DLW5BSM351SQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5BSM351SQ2LTR-ND - Tape & Reel (TR) 490-DLW5BSM351SQ2LCT-ND - Cut Tape (CT) 490-DLW5BSM351SQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BSM351SQ2L |
Description | CMC 2A 2LN 350 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 350 Ohms @ 100 MHz 2A DCR 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BSM351SQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 350 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.34000 | RM6.34 |
| 10 | RM5.20900 | RM52.09 |
| 25 | RM4.81960 | RM120.49 |
| 50 | RM4.54360 | RM227.18 |
| 100 | RM4.28440 | RM428.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM3.88513 | RM1,554.05 |
| 800 | RM3.66361 | RM2,930.89 |
| 1,200 | RM3.54009 | RM4,248.11 |
| 2,000 | RM3.39053 | RM6,781.06 |
| 2,800 | RM3.29559 | RM9,227.65 |
| 4,000 | RM3.19793 | RM12,791.72 |
| 10,000 | RM3.13230 | RM31,323.00 |
| Unit Price without VAT: | RM6.34000 |
|---|---|
| Unit Price with VAT: | RM6.97400 |











