Similar

FDSD0415-H-1R0M=P3 | |
|---|---|
DigiKey Part Number | FDSD0415-H-1R0M=P3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDSD0415-H-1R0M=P3 |
Description | FIXED IND 1UH 4.5A 41 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 4.5 A 41mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FDSD0415-H-1R0M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |


