GCD188R72A472KA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 289,088
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.05405
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 10,301
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29,840
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,000
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 26,815
Unit Price: RM1.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,452
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.37022
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.20917
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 11
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,137
Unit Price: RM0.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5,400
Unit Price: RM0.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.17621
Datasheet
4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCD188R72A472KA01J

DigiKey Part Number
490-GCD188R72A472KA01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCD188R72A472KA01J
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCD188R72A472KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.06042RM604.20
Manufacturers Standard Package
Unit Price without VAT:RM0.06042
Unit Price with VAT:RM0.06646