GCM1555C1HR80BA16J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 8,453
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9,900
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,573
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,865
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,304
Unit Price: RM0.63000
Datasheet
0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1HR80BA16J

DigiKey Part Number
490-GCM1555C1HR80BA16JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM1555C1HR80BA16J
Description
CAP CER 0.8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1HR80BA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.03406RM1,703.00
Manufacturers Standard Package
Unit Price without VAT:RM0.03406
Unit Price with VAT:RM0.03747