GRM0335C1E3R3CA01J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 75,768
Unit Price: RM0.39000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: RM0.00852
Datasheet

Upgrade


Murata Electronics
In Stock: 34,392
Unit Price: RM0.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 2,938
Unit Price: RM1.38000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: RM0.39000
Datasheet
3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E3R3CA01J

DigiKey Part Number
GRM0335C1E3R3CA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM0335C1E3R3CA01J
Description
CAP CER 3.3PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E3R3CA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.00852RM426.00
Manufacturers Standard Package
Unit Price without VAT:RM0.00852
Unit Price with VAT:RM0.00937