GRM155R61C474ME01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 282,138
Unit Price: RM16.77000
Datasheet

Upgrade


Murata Electronics
In Stock: 195,159
Unit Price: RM9.32000
Datasheet

Upgrade


Knowles Novacap
In Stock: 693
Unit Price: RM298.20000
Datasheet

Upgrade


Knowles Novacap
In Stock: 24,315
Unit Price: RM223.65000
Datasheet

Upgrade


TDK
In Stock: 1,276,270
Unit Price: RM9.32000
Datasheet

Upgrade


TDK
In Stock: 80,821
Unit Price: RM11.18000
Datasheet

Upgrade


TDK
In Stock: 64,473
Unit Price: RM11.18000
Datasheet

Upgrade


TDK
In Stock: 10,732
Unit Price: RM13.98000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM11.18000
Datasheet

Upgrade


TDK
In Stock: 10,602
Unit Price: RM14.91000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM9.32000
Datasheet

Similar


TDK
In Stock: 11,835
Unit Price: RM11.18000
Datasheet

Similar


TDK
In Stock: 62,652
Unit Price: RM19.57000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.47171
Datasheet
0.47 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61C474ME01D

DigiKey Part Number
490-17679-2-ND - Tape & Reel (TR)
490-17679-1-ND - Cut Tape (CT)
490-17679-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61C474ME01D
Description
CAP CER 0.47UF 16V X5R 0402
Customer Reference
Detailed Description
0.47 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61C474ME01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.15263RM1,526.30
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700