56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H560GA01D

DigiKey Part Number
490-11468-2-ND - Tape & Reel (TR)
490-11468-1-ND - Cut Tape (CT)
490-11468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H560GA01D
Description
CAP CER 56PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H560GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1885C2A560GA01DMurata Electronics3,990490-GRM1885C2A560GA01DCT-NDRM0.67000Upgrade
GCM1885C1H560GA16DMurata Electronics0490-GCM1885C1H560GA16DTR-NDRM0.19004Parametric Equivalent
GCM1885C1H560GA16JMurata Electronics0490-GCM1885C1H560GA16JTR-NDRM0.17214Parametric Equivalent
0603N560G500CTWalsin Technology Corporation01292-0603N560G500CTTR-NDRM0.02813Parametric Equivalent
C0603C560G5GACTUKEMET35,416399-C0603C560G5GACTUCT-NDRM2.29000Parametric Equivalent
In-Stock: 37,802
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.32300RM3.23
50RM0.22700RM11.35
100RM0.19780RM19.78
500RM0.14782RM73.91
1,000RM0.13250RM132.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.10646RM425.84
8,000RM0.09821RM785.68
12,000RM0.09408RM1,128.96
20,000RM0.08950RM1,790.00
28,000RM0.08683RM2,431.24
40,000RM0.08426RM3,370.40
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900