0603N560G500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.04328
Datasheet

Parametric Equivalent


KEMET
In Stock: 35,416
Unit Price: RM2.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.91957
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.06410
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.06540
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10,611
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.19004
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.17214
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,900
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 37,802
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


WEC
In Stock: 40,000
Unit Price: RM0.12214
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.09588
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 2,670
Unit Price: RM0.55000
Datasheet
56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N560G500CT

DigiKey Part Number
1292-0603N560G500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N560G500CT
Description
CAP CER 56PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N560G500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HH18N560G500CTWalsin Technology Corporation01292-HH18N560G500CTTR-NDRM0.04328Parametric Equivalent
C0603C560G5GACTUKEMET35,416399-C0603C560G5GACTUCT-NDRM2.29000Parametric Equivalent
C0603C560G5GALTUKEMET0399-C0603C560G5GALTUTR-NDRM0.91957Parametric Equivalent
CBR06C560G5GACKEMET0399-CBR06C560G5GACTR-NDRM1.06410Parametric Equivalent
CC0603GPNPO9BN560YAGEO013-CC0603GPNPO9BN560TR-NDRM0.06540Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.02813RM112.52
Manufacturers Standard Package
Unit Price without VAT:RM0.02813
Unit Price with VAT:RM0.03094