Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT155R71C223KE01J | |
|---|---|
DigiKey Part Number | 490-GRT155R71C223KE01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT155R71C223KE01J |
Description | CAP CER 22000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71C223KE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCG155R71C223KA01D | Murata Electronics | 0 | 490-GCG155R71C223KA01DTR-ND | RM0.18163 | Parametric Equivalent |
| GCG155R71C223KA01J | Murata Electronics | 0 | 490-GCG155R71C223KA01JTR-ND | RM0.16068 | Parametric Equivalent |
| GRT155R71C223KE01D | Murata Electronics | 0 | 490-GRT155R71C223KE01DCT-ND | RM0.39000 | Parametric Equivalent |
| GXT155R71C223KE01D | Murata Electronics | 0 | 490-GXT155R71C223KE01DTR-ND | RM0.04537 | Parametric Equivalent |
| AC0402KRX7R7BB223 | YAGEO | 9,446 | 311-3062-1-ND | RM0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.01661 | RM830.50 |
| Unit Price without VAT: | RM0.01661 |
|---|---|
| Unit Price with VAT: | RM0.01827 |









