GRT188C71C475KE13J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 500,195
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 11,900
Unit Price: RM0.99000
Datasheet
4.7 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188C71C475KE13J

DigiKey Part Number
490-GRT188C71C475KE13JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT188C71C475KE13J
Description
CAP CER 4.7UF 16V X7S 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188C71C475KE13J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.13816RM1,381.60
Manufacturers Standard Package
Unit Price without VAT:RM0.13816
Unit Price with VAT:RM0.15198