Similar

LQH43NZ680J03L | |
|---|---|
DigiKey Part Number | 490-LQH43NZ680J03LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH43NZ680J03L |
Description | FIXED IND 68UH 180MA 1.9 OHM SMD |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 180 mA 1.9Ohm 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43NZ680J03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.9Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.15048 | RM575.24 |
| Unit Price without VAT: | RM1.15048 |
|---|---|
| Unit Price with VAT: | RM1.26553 |


