
PLT5BPH1015R6SNL | |
|---|---|
DigiKey Part Number | 490-10976-2-ND - Tape & Reel (TR) 490-10976-1-ND - Cut Tape (CT) 490-10976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT5BPH1015R6SNL |
Description | CMC 2.9A 2LN 100OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100 Ohms @ 10 MHz 2.9A DCR 5mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | PLT5BPH1015R6SNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 100 Ohms @ 10 MHz | |
Current Rating (Max) | 2.9A | |
DC Resistance (DCR) (Max) | 5mOhm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Vertical, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.67000 | RM8.67 |
| 10 | RM7.05700 | RM70.57 |
| 25 | RM6.50560 | RM162.64 |
| 50 | RM6.11880 | RM305.94 |
| 100 | RM5.75590 | RM575.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM5.32847 | RM1,598.54 |
| 600 | RM5.01240 | RM3,007.44 |
| 900 | RM4.83618 | RM4,352.56 |
| 1,500 | RM4.62291 | RM6,934.36 |
| 2,100 | RM4.48755 | RM9,423.85 |
| 3,000 | RM4.34829 | RM13,044.87 |
| 7,500 | RM4.02373 | RM30,177.97 |
| Unit Price without VAT: | RM8.67000 |
|---|---|
| Unit Price with VAT: | RM9.53700 |











