RCER71E335K2A2H03B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1,686
Unit Price: RM3.07000
Datasheet

Similar


Murata Electronics
In Stock: 5,067
Unit Price: RM2.92000
Datasheet
3.3 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER71E335K2A2H03B

DigiKey Part Number
RCER71E335K2A2H03B-ND
Manufacturer
Manufacturer Product Number
RCER71E335K2A2H03B
Description
CAP CER 3.3UF 25V X7R RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER71E335K2A2H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM1.13878RM1,138.78
Unit Price without VAT:RM1.13878
Unit Price with VAT:RM1.25266