RDE5C1H153J1S1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: RM1.12574
Datasheet

Direct


TDK
In Stock: 0
Unit Price: RM0.56540
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM0.71786
Datasheet

Similar


TDK
In Stock: 468
Unit Price: RM1.77000
Datasheet

Similar


TDK
In Stock: 1,447
Unit Price: RM2.17000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM2.81927
Datasheet
0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H153J1S1H03A

DigiKey Part Number
490-8981-1-ND - Cut Tape (CT)
490-8981-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H153J1S1H03A
Description
CAP CER 0.015UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H153J1S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.124" W (5.00mm x 3.15mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.76000RM2.76
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.99263RM1,985.26
Manufacturers Standard Package
Unit Price without VAT:RM2.76000
Unit Price with VAT:RM3.03600