BWR-5/1700-D12A-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 0
Unit Price: RM351.05000
Datasheet
Isolated Module DC DC Converter 2 Output 5V -5V 1.7A, 1.7A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWR-5/1700-D12A-C

DigiKey Part Number
811-1729-5-ND
Manufacturer
Manufacturer Product Number
BWR-5/1700-D12A-C
Description
DC DC CONVERTER +/-5V 17W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 1.7A, 1.7A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
1.7A, 1.7A
Power (Watts)
17 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 7 Leads
Size / Dimension
2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes