MTE1S2409MC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Recom Power
In Stock: 0
Unit Price: RM33.45850
Datasheet

Direct


Recom Power
In Stock: 0
Unit Price: RM35.54000
Datasheet

Direct


Recom Power
In Stock: 0
Unit Price: RM36.86375
Datasheet

Direct


Recom Power
In Stock: 0
Unit Price: RM38.89000
Datasheet

Similar


Recom Power
In Stock: 40
Unit Price: RM31.28000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: RM32.19000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: RM39.99000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: RM42.16000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: RM40.26200
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: RM46.22000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: RM31.53675
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: RM33.21000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: RM36.84485
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: RM38.89000
Datasheet
Isolated Module DC DC Converter 1 Output 9V 111mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE1S2409MC

DigiKey Part Number
811-2830-5-ND
Manufacturer
Manufacturer Product Number
MTE1S2409MC
Description
DC DC CONVERTER 9V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 111mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
MTE1S2409MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
111mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types