Power Driver Module MOSFET Half Bridge 650 V 8 A 30-PowerVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV6125

DigiKey Part Number
1913-NV6125TR-ND - Tape & Reel (TR)
1913-NV6125CT-ND - Cut Tape (CT)
1913-NV6125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV6125
Description
MOSFET IPM 650V 8A 30-PWRVQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Driver Module MOSFET Half Bridge 650 V 8 A 30-PowerVQFN
Datasheet
 Datasheet
EDA/CAD Models
NV6125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MOSFET
Configuration
Half Bridge
Current
8 A
Voltage
650 V
Voltage - Isolation
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
30-PowerVQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,723
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.80000RM15.80
10RM11.93400RM119.34
25RM10.97360RM274.34
100RM9.91420RM991.42
250RM9.40952RM2,352.38
500RM9.10526RM4,552.63
1,000RM8.85480RM8,854.80
2,500RM8.59040RM21,476.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM8.43103RM42,155.15
Manufacturers Standard Package
Unit Price without VAT:RM15.80000
Unit Price with VAT:RM17.38000