
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NEW TRY | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Wide Angle | |
Focal Length | 6.0mm | |
Magnification | 0.007x ~ 0.058x | |
Focal Ratio | F2 | |
Compatible Sensor Size (Max) | 1/1.8" | |
Field of View | 769.5 x 1026.0mm ~ 94.3 x 125.7mm | |
Working Distance | 900mm ~ 100mm | |
Depth Of Field | 11.6mm | |
Resolution | - | |
TV Distortion | 0.1% | |
Filter Size | M25.5 x P0.5 | |
Diameter | 26.8mm Dia | |
Length | 23.5mm | |
Mounting Type | C-Mount | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM406.31000 | RM406.31 |
| 10 | RM344.79900 | RM3,447.99 |
| 25 | RM328.34960 | RM8,208.74 |
| 100 | RM309.47570 | RM30,947.57 |
| Unit Price without VAT: | RM406.31000 |
|---|---|
| Unit Price with VAT: | RM446.94100 |



