Similar
Similar
Similar

74ALVC374PW,118 | |
|---|---|
DigiKey Part Number | 1727-74ALVC374PW,118TR-ND - Tape & Reel (TR) 1727-74ALVC374PW,118CT-ND - Cut Tape (CT) 1727-74ALVC374PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC374PW,118 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 300 MHz | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.29200 | RM12.92 |
| 25 | RM1.15360 | RM28.84 |
| 100 | RM1.00080 | RM100.08 |
| 250 | RM0.92812 | RM232.03 |
| 500 | RM0.88422 | RM442.11 |
| 1,000 | RM0.85301 | RM853.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.80998 | RM2,024.95 |
| 5,000 | RM0.78699 | RM3,934.95 |
| 7,500 | RM0.77548 | RM5,816.10 |
| 12,500 | RM0.76272 | RM9,534.00 |
| 17,500 | RM0.75527 | RM13,217.23 |
| 25,000 | RM0.74810 | RM18,702.50 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |



