
74AUP1G32GM,115 | |
|---|---|
DigiKey Part Number | 1727-3189-2-ND - Tape & Reel (TR) 1727-3189-1-ND - Cut Tape (CT) 1727-3189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G32GM,115 |
Description | IC GATE OR 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G32FW4-7 | Diodes Incorporated | 2,960 | 31-74AUP1G32FW4-7CT-ND | RM0.79000 | Direct |
| 74AUP1G32FZ4-7 | Diodes Incorporated | 4,930 | 31-74AUP1G32FZ4-7CT-ND | RM0.95000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.49400 | RM4.94 |
| 25 | RM0.43600 | RM10.90 |
| 100 | RM0.37050 | RM37.05 |
| 250 | RM0.33956 | RM84.89 |
| 500 | RM0.32074 | RM160.37 |
| 1,000 | RM0.30537 | RM305.37 |
| 2,500 | RM0.29310 | RM732.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.27929 | RM1,396.45 |
| 10,000 | RM0.27122 | RM2,712.20 |
| 15,000 | RM0.26718 | RM4,007.70 |
| 25,000 | RM0.26270 | RM6,567.50 |
| 35,000 | RM0.26009 | RM9,103.15 |
| 50,000 | RM0.25757 | RM12,878.50 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |


