
74AUP1G32FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G32FZ4-7TR-ND - Tape & Reel (TR) 31-74AUP1G32FZ4-7CT-ND - Cut Tape (CT) 31-74AUP1G32FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G32FZ4-7 |
Description | IC GATE OR 1CH 2-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package X2-DFN1410-6 |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G32FW4-7 | Diodes Incorporated | 2,960 | 31-74AUP1G32FW4-7CT-ND | RM0.20000 | Parametric Equivalent |
| 74AUP1G32FX4-7 | Diodes Incorporated | 5,000 | 74AUP1G32FX4-7DICT-ND | RM0.11843 | Parametric Equivalent |
| 74AUP1G32FZ4-7 | Diodes Incorporated | 4,930 | 31-74AUP1G32FZ4-7CT-ND | RM0.24000 | Parametric Equivalent |
| 74AUP1G32GM,115 | Nexperia USA Inc. | 5,055 | 1727-3189-1-ND | RM0.18000 | Direct |
| 74AUP1G32GS,132 | Nexperia USA Inc. | 1,201 | 1727-74AUP1G32GS,132CT-ND | RM0.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.63600 | RM6.36 |
| 25 | RM0.56400 | RM14.10 |
| 100 | RM0.48190 | RM48.19 |
| 250 | RM0.44288 | RM110.72 |
| 500 | RM0.41950 | RM209.75 |
| 1,000 | RM0.40017 | RM400.17 |
| 2,500 | RM0.38920 | RM973.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.36748 | RM1,837.40 |
| 10,000 | RM0.35736 | RM3,573.60 |
| 15,000 | RM0.35230 | RM5,284.50 |
| 25,000 | RM0.34668 | RM8,667.00 |
| 35,000 | RM0.34340 | RM12,019.00 |
| 50,000 | RM0.34025 | RM17,012.50 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

