


74AUP1G38GW,125 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G38GW,125TR-ND - Tape & Reel (TR) 1727-74AUP1G38GW,125CT-ND - Cut Tape (CT) 1727-74AUP1G38GW,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G38GW,125 |
Description | IC GATE NAND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain 5-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12.7ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-TSSOP |
Features Open Drain | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.43700 | RM4.37 |
| 25 | RM0.38600 | RM9.65 |
| 100 | RM0.32700 | RM32.70 |
| 250 | RM0.29928 | RM74.82 |
| 500 | RM0.28258 | RM141.29 |
| 1,000 | RM0.26871 | RM268.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.25162 | RM754.86 |
| 6,000 | RM0.24326 | RM1,459.56 |
| 9,000 | RM0.23907 | RM2,151.63 |
| 15,000 | RM0.23443 | RM3,516.45 |
| 21,000 | RM0.23172 | RM4,866.12 |
| 30,000 | RM0.22911 | RM6,873.30 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |



