New Product
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 345Mbps 12-UQFN (2x1.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0604RUTR

DigiKey Part Number
296-TXB0604RUTR-ND - Tape & Reel (TR)
296-TXB0604RUTRCT-ND - Cut Tape (CT)
296-TXB0604RUTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0604RUTR
Description
FOUR-BIT DUAL-SUPPLY, HIGH SPEED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 345Mbps 12-UQFN (2x1.7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.9 V ~ 2 V
Manufacturer
Texas Instruments
Voltage - VCCB
1.65 V ~ 3.6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Push-Pull, Tri-State
Part Status
Active
Data Rate
345Mbps
Translator Type
Voltage Level
Operating Temperature
-40°C ~ 125°C (TA)
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
12-UFQFN
Channels per Circuit
4
Supplier Device Package
12-UQFN (2x1.7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,335
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.41000RM4.41
10RM3.18000RM31.80
25RM2.87320RM71.83
100RM2.53540RM253.54
250RM2.37408RM593.52
500RM2.27684RM1,138.42
1,000RM2.20029RM2,200.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.09791RM6,293.73
6,000RM2.04951RM12,297.06
9,000RM2.02528RM18,227.52
15,000RM1.99843RM29,976.45
Manufacturers Standard Package
Unit Price without VAT:RM4.41000
Unit Price with VAT:RM4.85100