Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP2G00GF,115 | |
|---|---|
DigiKey Part Number | 1727-6863-2-ND - Tape & Reel (TR) 1727-6863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G00GF,115 |
Description | IC GATE NAND 2CH 2-INP 8XSON |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (1.35x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |








