Similar

74AVC1T1004GU33Z | |
|---|---|
DigiKey Part Number | 1727-7844-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVC1T1004GU33Z |
Description | IC CLK BUFFER 1:4 10X2QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 10-XFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (1.6x1.3) |


