Parametric Equivalent
Parametric Equivalent

74CBTLV3245BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6906-2-ND - Tape & Reel (TR) 1727-6906-1-ND - Cut Tape (CT) 1727-6906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3245BQ,115 |
Description | IC BUS SWITCH 8 X 1:1 20-DHVQFN |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.62300 | RM16.23 |
| 25 | RM1.45160 | RM36.29 |
| 100 | RM1.26550 | RM126.55 |
| 250 | RM1.17680 | RM294.20 |
| 500 | RM1.12314 | RM561.57 |
| 1,000 | RM1.09591 | RM1,095.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.02452 | RM3,073.56 |
| 6,000 | RM0.99784 | RM5,987.04 |
| 9,000 | RM0.98448 | RM8,860.32 |
| 15,000 | RM0.96968 | RM14,545.20 |
| 21,000 | RM0.96103 | RM20,181.63 |
| 30,000 | RM0.95271 | RM28,581.30 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |










